9-103324-0 | AMP

Pin header, 80 pole, pitch 2.54 mm, angled, black, 9-103324-0

Order No.: 37P5474
EAN: 4099889956467
MPN:
9-103324-0
Series: AMPMODU
9-103324-0 AMP PCB Connection Systems Image 1
9-103324-0 AMP PCB Connection Systems Image 2
9-103324-0 AMP PCB Connection Systems Image 3
9-103324-0 AMP PCB Connection Systems Image 4
9-103324-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8889 € *
Available in 12 Days: 615 pcs. - if ordered today
Total Price:
5,933.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
9.8889 €

PCB Connection System, 9-103324-0, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Right Angle, 80 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 80
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 80 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 2
Breakable Yes
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes