87982-6 | AMP
Socket header, 6 pole, pitch 3.96 mm, straight, black, 87982-6
Unit Price (€ / pc.)
7.3899 € *
Available in 5 Days: 987 pcs. - if ordered today
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
10 pcs.
6.7949 €
50 pcs.
6.1166 €
100 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 87982-6, AMP
PCB Mount receptacle, Vertical, Board-to-Board, 6 Position, 3.96 mm Centerline, Fully shrouded, Gold, Through Hole - Solder.
Technical specifications
Colour | black | |
Type of locking | Yes | |
contact surface | gold-plated | |
Rated current | 5 A | |
Grid | 3.96 mm | |
Connection plating | gold-plated | |
Pin number | 6 pole | |
Version | socket header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | solder connection | |
Contact type | socket | |
Number of rows | 1 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |