87879-2 | AMP
Socket header, 10 pole, pitch 2.54 mm, straight, black, 87879-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9131 € *
Available in 12 Days: 973 pcs. - if ordered today
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
5 pcs.
8.4490 €
10 pcs.
7.9135 €
25 pcs.
7.2114 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount receptacle, 87879-2, AMP
PCB Mount receptacle, Vertical, Board-to-Board, 10 Position, 2.54 mm centerline, Gold, Through Hole-Solder, Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-lead | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |