87733-3 | AMP
Socket housing, 24 pole, pitch 2.54 mm, straight, black, 87733-3
Unit Price (€ / pc.)
6.9615 € *
Available in 5 Days: 150 pcs. - if ordered today
PCB Connection System, 87733-3, AMP
Wire-to-Board, Wire & Cable, 24 Position
Technical Data
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Nylon - GF
- Housing Color: black
- Number of positions: 24
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Type of locking | Yes | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Pin number | 24 pole | |
Version | socket housing | |
Additional parts | unequipped | |
Orientation | straight | |
Connection | crimp connection | |
Contact type | socket/pin | |
Rated voltage | 250 V | |
Number of rows | 2 |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |