87733-1 | AMP

Socket housing, 20 pole, pitch 2.54 mm, straight, black, 87733-1

Order No.: 37P6584
EAN: 4099889962819
MPN:
87733-1
Series: AMPMODU
87733-1 AMP PCB Connection Systems Image 1
87733-1 AMP PCB Connection Systems Image 2
87733-1 AMP PCB Connection Systems Image 3
87733-1 AMP PCB Connection Systems Image 4
87733-1 AMP PCB Connection Systems Image 5
Image may differ

PCB Connection System, 87733-1, AMP

Wire-to-Board, Wire & Cable, 20 Position

Technical Data

  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Nylon - GF
  • Housing Color: black
  • Number of positions: 20
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Filter Property Value
Version socket housing
Contact type socket/pin
Pin number 20 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 3 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes