87631-8 | AMP

Socket housing, 12 pole, pitch 2.54 mm, straight, black, 87631-8

Order No.: 37P6408
EAN: 4099889961683
MPN:
87631-8
Series: AMPMODU
87631-8 AMP PCB Connection Systems Image 1
87631-8 AMP PCB Connection Systems Image 2
87631-8 AMP PCB Connection Systems Image 3
87631-8 AMP PCB Connection Systems Image 4
87631-8 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 67 Weeks
Total Price:
188.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.9401 €

PCB Connection System, 87631-8, AMP

Wire-to-Board, Wire & Cable, 12 Position

Technical Data

  • Contact Type: Female
  • Contact Base Material: Beryllium Copper
  • Housing Material: Nylon - GF
  • Housing Color: black
  • Number of positions: 12
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 12 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 3 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes