87523-3 | AMP
Connector, straight, 87523-3
Unit Price (€ / pc.)
0.6545 € *
Available in 5 Days: 750 pcs. - if ordered today
Receptacle contact, 87523-3, AMP
Connector contact, Socket, Wire-to-Board, 24 - 20 AWG Wire size, 394.71 - 1184.12 CMA Wire size, 0.2 - 0.6 mm² Wire size, Gold.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |