87278-2 | AMP
Connector, straight, 87278-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9278 € *
Available in 12 Days: 3,204 pcs. - if ordered today
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.7850 €
25 pcs.
1.6660 €
50 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle contact, 87278-2, AMP
Connector contact, Socket, Wire-to-Board, 22 - 18 AWG Wire size, 642.4 - 1624 CMA Wire size, 0.3 - 0.9 mm² Wire size, Gold.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |