87270-5 | AMP
Socket housing, 6 pole, pitch 3.96 mm, straight, black, 87270-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0567 € *
Available in 12 Days: 3,745 pcs. - if ordered today
Total Price:
7.06 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0567 €
5 pcs.
6.6878 €
10 pcs.
6.2594 €
25 pcs.
5.7001 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 87270-5, AMP
Housing, Receptacle, Wire-to-Board, 6 Position, 3.96 mm Centerline, Crimp, 1 Row, Black, Wire & Cable, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated current | 5 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |