87247-4 | AMP

Pin header, 4 pole, pitch 3.96 mm, straight, black, 87247-4

Order No.: 37P5837
EAN: 4099889958089
MPN:
87247-4
87247-4 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1285 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
1,544.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
252 pcs.
6.1285 €

Male connector, 87247-4, AMP

PCB Connector Assembly Type: PCB Mount Header, Header Type: Breakaway, Connector & Contact Terminates To: Printed Circuit Board, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Vertical, Number of Positions: 4, Contact Resistance: 12 mΩ, Contact Base Material: Brass, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: , Contact Type: Pin, Contact Current Rating (Max): 5 A, Termination Post & Tail Length: 3.18 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, Mating Alignment: With, Mating Alignment Type: Keyed, PCB Mount Retention: Without, Centerline (Pitch): 3.96 mm, Housing Color: Black, Housing Material: Thermoplastic, PCB Thickness (Recommended): 1.79 mm, Operating Temperature Range: -65 – 105 °C, Approved Standards: CSA LR16455,UL E28476, UL Flammability Rating: UL 94V-0, Packaging Quantity: 252, Packaging Method: Carton

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.96 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Rated current 5 A
Additional parts equipped
Number of rows 1
Breakable Yes
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes