87233-1 | AMP

Pin header, 1 pole, pitch 2.54 mm, angled, black, 87233-1

Order No.: 35P2496
MPN:
87233-1
01 MODII HDR SRRA UNSHRD .100
Series: AMPMODU
87233-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0230 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.8683 €
50 pcs.
1.7493 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 87233-1, AMP

PCB Mount Header, Right Angle, Board-to-Board, 1 Position, 2.54 mm Centerline, Unshrouded, Gold (Au), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 1 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes