87230-1 | AMP

Pin header, 2 pole, pitch 2.54 mm, angled, black, 87230-1

Order No.: 37P7931
EAN: 4099889969641
MPN:
87230-1
Series: AMPMODU
87230-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
3,605.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
1.2019 €

PCB Connection System, 87230-1, AMP

Board-to-Board, Printed Circuit Board, Unshrouded, Right Angle, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 2
  • Operating Temperature Range: -65 – 105 °C
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Colour black
Type of locking Yes
Pin number 2 pole
Additional parts equipped
Connection solder pin
Connection plating gold-plated
Contact type pin
Rated current 3 A
contact surface gold-plated
Orientation angled
Grid 2.54 mm
Number of rows 2
Logistics
Property Value
Country of origin TW
Customs tariff number 85366910
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15