87221-5 | AMP

Pin header, 6 pole, pitch 3.81 mm, straight, black, 87221-5

Order No.: 37P8193
EAN: 4099889971194
MPN:
87221-5
Series: AMPMODU
87221-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
158.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
79 pcs.
2.0111 €

PCB Connection System, 87221-5, AMP

Board-to-Board, Printed Circuit Board, Unshrouded, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Orientation: straight
  • Number of positions: 6
  • Centerline (Pitch): 3.81 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.81 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15