87215-8 | AMP

Pin header, 24 pole, pitch 2.54 mm, straight, black, 87215-8

Order No.: 37P8114
EAN: 4099889970722
MPN:
87215-8
Series: AMPMODU
87215-8 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2213 € *
Available in 12 Days: 266 pcs. - if ordered today
Total Price:
12.22 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2213 €
5 pcs.
11.5906 €
10 pcs.
10.8409 €
25 pcs.
9.8889 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 87215-8, AMP

Board-to-Board, Printed Circuit Board, Unshrouded, Vertical, 24 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 24
  • Operating Temperature Range: -65 – 105 °C
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes