87159-7 | AMP

Socket housing, 7 pole, pitch 3.96 mm, straight, black, 87159-7

Order No.: 72P2011
EAN: 4099891740221
MPN:
87159-7
Series: AMPMODU
87159-7 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6061 € *
Available in 12 Days: 1,659 pcs. - if ordered today
Total Price:
169.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
65 pcs.
2.6061 €

Socket housing, 87159-7, AMP

Housing, Receptacle, 7 Position, 3.96 mm Centerline, 1 Row, Black.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 7 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15