87159-4 | AMP
Socket housing, 3 pole, pitch 3.96 mm, straight, black, 87159-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available in 12 Days: 1,134 pcs. - if ordered today
Socket housing, 87159-4, AMP
Housing, Receptacle, 3 Position, 3.96 mm Centerline, 1 Row, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |