87133-6 | AMP
Socket housing, 20 pole, pitch 2.54 mm, straight, black, 87133-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0793 € *
Available in 12 Days: 1,140 pcs. - if ordered today
Total Price:
10.08 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0793 €
5 pcs.
9.5557 €
10 pcs.
8.9488 €
25 pcs.
8.1515 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 87133-6, AMP
Housing, Receptacle, Wire-to-Board, 20 Position, 2.54 mm Centerline, Crimp, 2 Row, Black, Wire & Cable, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 20 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | No | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |