87132-2 | AMP
Socket housing, 10 pole, pitch 2.54 mm, straight, black, 87132-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5220 € *
Available in 12 Days: 495 pcs. - if ordered today
Total Price:
203.49 € *
Price list
Quantity
Price per unit*
45 pcs.
4.5220 €
150 pcs.
4.4387 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 87132-2, AMP
Housing, Receptacle, Wire-to-Board, 10 Position, 2.54 mm Centerline, Crimp, 2 Row, Black, Wire & Cable, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | No | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |