867472-2 | AMP
Socket header, 6 pole, pitch 2.54 mm, black, 867472-2
Order No.: 72P2001
EAN: 4099891740184
MPN:
867472-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
582.148 € *
Available in 12 Days: 30 pcs. - if ordered today
Connector assembly, 867472-2, AMP
Rectangular power connector, Connector assembly, Receptacle, 6 Position, 2.54 mm Centerline, 6000 VDC, 24 AWG Wire size, 0.2 mm² Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 2.54 mm | |
| contact surface | gold-plated | |
| Rated voltage | 6000 V | |
| Rated current | 5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |