86479-7 | AMP
Pin header, 24 pole, pitch 2.54 mm, angled, black, 86479-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0876 € *
Standard delivery time from the manufacturer is: 33 Weeks
Total Price:
19.09 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0876 €
10 pcs.
17.1122 €
25 pcs.
16.0055 €
50 pcs.
15.0416 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 86479-7, AMP
PCB Mount Header, Right Angle, Board-to-Board, 24 Position, 2.54 mm Centerline, Unshrouded, Gold (Au), Through Hole - Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 24 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated current | 3 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |