862435-6 | AMP
Socket header, 2 pole, pitch 2.54 mm, straight, 862435-6
Order No.: 72P1989
EAN: 4099891740146
MPN:
862435-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.2232 € *
Available in 12 Days: 18 pcs. - if ordered today
Total Price:
223.34 € *
Price list
Quantity
Price per unit*
6 pcs.
37.2232 €
14 pcs.
36.5687 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 862435-6, AMP
The 862435-6 is designed for high voltage applications where quick bulkhead mounting is desired; the receptacle half has molded wings which allow it to be snapped into a mounting hole. However, increased voltage ratings and ac operating capabilities are possible for specific applications.
Features
- Lightweight
- Compact design
- Safe handling of high voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Rated voltage | 10000 V | |
| Rated current | 5 A | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |