85923-2 | AMP
Pin header, 2 pole, pitch 3.96 mm, straight, black, 85923-2
Unit Price (€ / pc.)
1.3923 € *
Available in 5 Days: 5,007 pcs. - if ordered today
Total Price:
208.84 € *
Price list
Quantity
Price per unit*
150 pcs.
1.3923 €
400 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 85923-2, AMP
PCB Mount header, Vertical, Board-to-Board / Wire-to-Board, 2 Position, 3.96 mm Centerline, Breakaway, Gold.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Grid | 3.96 mm | |
| contact surface | gold-plated | |
| Contact type | pin | |
| Connection | solder connection | |
| Connection plating | gold-plated | |
| Orientation | straight | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Pin number | 2 pole | |
| Additional parts | equipped | |
| Colour | black | |
| Version | pin header | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |