85865-2 | AMP
Connector, straight, 85865-2
Order No.: 72P1975
EAN: 4099891740085
MPN:
85865-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8330 € *
Available in 12 Days: 96,025 pcs. - if ordered today
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8330 €
600 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector contact, 85865-2, AMP
Connector contact, Receptacle, Wire-to-Board, Gold, Loose piece, Wire & Cable, 3 A, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |