85829-5 | AMP
Pin header, 5 pole, pitch 3.96 mm, straight, black, 85829-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7247 € *
Available in 12 Days: 203 pcs. - if ordered today
Total Price:
204.86 € *
Price list
Quantity
Price per unit*
55 pcs.
3.7247 €
200 pcs.
3.1297 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 85829-5, AMP
PCB Mount header, Vertical, Wire-to-Board/Board-to-Board, 5 Position, 3.96 mm Centerline, Breakaway, Gold.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 3.96 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |