829492-3 | AMP
Pin header, 9 pole, pitch 2.54 mm, straight, black, 829492-3
Order No.: 37P8078
EAN: 4099889970500
MPN:
829492-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6176 € *
Available in 12 Days: 1,988 pcs. - if ordered today
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.3439 €
50 pcs.
3.1178 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 829492-3, AMP
Pin header, 9 pin, pitch 2.54 mm, straight, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 9 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Breakable | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |