829309-8 | AMP
Pin header, 16 pole, pitch 2.54 mm, straight, green, 829309-8
Discontinued
Unit Price (€ / pc.)
2.1301 € *
Available: 429 pcs.
Available in 12 Days: 1,650 pcs. - if ordered today
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9516 €
50 pcs.
1.7969 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-row spacer pin headers, type TE Connectivity/AMP Modu ..-082../..-096.
For mating series HV 100 female contact housings; Finish insertion side: 0.8 µ gold-plating (dimension F) on 1.27 µ nickel primer; other areas 1.27 µ nickel. Soldering side: 2.0 µ tin plating on 1.27 µ nickel primer.
Dual-row, type ..-082../..-096.
Technical attributes (type, number of poles): 0-0829309-8, 2 x 8-pole, A 24.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | Yes | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |