829265-3 | AMP
Socket header, 3 pole, pitch 2.54 mm, straight, black, 829265-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Available in 12 Days: 9,912 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
25 pcs.
0.7973 €
50 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 829265-3, AMP
PCB Mount Receptacle, Vertical, Board-to-Board, 3 Position, 2.54 mm Centerline, Gold (Au), Through Hole - Solder, AMPMODU HV-100/HV-190.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |