829264-4 | AMP

Socket header, 4 pole, pitch 2.54 mm, straight, green, 829264-4

Order No.: 59F867
MPN:
829264-4
Series: AMPMODU
829264-4 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
2,785.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
2208 pcs.
1.2614 €

PCB Mount Receptacle, 829264-4, AMP

PCB Mount Receptacle, Vertical, Board-to-Board, 4 Position, 2.54 mm Centerline, Gold (Au), Through Hole - Solder, AMPMODU HV-100/HV-190.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes