828083-9 | AMP
Pin header, 9 pole, pitch 2.54 mm, straight, green, 828083-9
Order No.: 37P7994
EAN: 4099889970029
MPN:
828083-9
Unit Price (€ / pc.)
3.3915 € *
Standard delivery time from the manufacturer is: 8 Weeks
PCB Connection System, 828083-9, AMP
Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 9 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: CuSn
- Housing Material: PBTP GV
- Housing Color: green
- Orientation: straight
- Number of positions: 9
- Operating Temperature Range: -65 – 105 °C
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Filter | Property | Value |
---|---|---|
Connection plating | tin-plated | |
Breakable | Yes | |
Connection | PCB connection | |
Number of rows | 1 | |
Colour | green | |
contact surface | tin-plated | |
Version | pin header | |
Orientation | straight | |
Additional parts | equipped | |
Rated current | 3 A | |
Pin number | 9 pole | |
Grid | 2.54 mm | |
Contact type | pin |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |