827988-5 | AMP

Pin header, 10 pole, pitch 2.54 mm, straight, green, 827988-5

Order No.: 58F8276
EAN: 4099891004644
MPN:
827988-5
0-0827988-5
Series: AMPMODU
827988-5 AMP PCB Connection Systems
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
1.6660 € *
Available: 258 pcs.
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5232 €
50 pcs.
1.3923 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale

Single-row spacer pin headers, type TE Connectivity/AMP Modu ..-082../..-096.

For mating series HV 100 female contact housings; Finish insertion side: 0.8 µ gold-plating (dimension F) on 1.27 µ nickel primer; other areas 1.27 µ nickel. Soldering side: 2.0 µ tin plating on 1.27 µ nickel primer.

Dual-row, type ..-082../..-096.

Technical attributes (type, number of poles): 0-0827988-5, 2 x 5-pole, A 16.5 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 2
Breakable Yes
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes