827312-2 | AMP
Pin header, 2 pole, pitch 2.54 mm, straight, black, 827312-2
Order No.: 37P8231
EAN: 4099889971361
MPN:
827312-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2749 € *
Standard delivery time from the manufacturer is: 16 Weeks
PCB Connection System, 827312-2, AMP
Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: PCT GV
- Housing Color: black
- Orientation: straight
- Number of positions: 2
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |