826955-3 | AMP

Pin header, 6 pole, pitch 2.54 mm, angled, green, 826955-3

Order No.: 37P7976
EAN: 4099889969924
MPN:
826955-3
Series: AMPMODU
826955-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Available in 12 Days: 2,008 pcs. - if ordered today
Total Price:
199.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
0.3332 €

PCB Connection System, 826955-3, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Right Angle, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GV
  • Housing Color: green
  • Orientation: angled
  • Number of positions: 6
  • Operating Temperature Range: -65 – 105 °C
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 2
Breakable Yes
Colour green
Logistics
Property Value
Customs tariff number 85366910
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes