826953-2 | AMP

Pin header, 4 pole, pitch 2.54 mm, angled, green, 826953-2

Order No.: 37P7954
EAN: 4099889969818
MPN:
826953-2
Series: AMPMODU
826953-2 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2035 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
1,953.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
9600 pcs.
0.2035 €

PCB Connection System, 826953-2, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Right Angle, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GV
  • Housing Color: green
  • Orientation: angled
  • Number of positions: 4
  • Operating Temperature Range: -65 – 105 °C
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 2
Breakable Yes
Colour green
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes