826951-3 | AMP
Pin header, 3 pole, pitch 2.54 mm, angled, green, 826951-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2249 € *
Available in 12 Days: 5,002 pcs. - if ordered today
PCB header, 826951-3, AMP
PCB Mount header, Right angle, Board-to-Board, 3 Position, 2.54 mm centerline, Breakaway, Tin, Through Hole-Solder, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |