826942-5 | AMP

Pin header, 10 pole, pitch 2.54 mm, straight, green, 826942-5

Order No.: 56F6768
EAN: 4099891001797
MPN:
826942-5
0-0826942-5
Series: AMPMODU
826942-5 AMP PCB Connection Systems Image 1
826942-5 AMP PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7140 € *
Available in 12 Days: 5,450 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
25 pcs.
0.6188 €
50 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale

Tinned, pin length B 5.8 mm, type ..-0826.

with 2.54 mm grid. Housing: polyester, green, compliant with UL 94 V-0, self-extinguishing. The number of contacts can be reduced as required by breaking them off.

Tinned pins (2.0 µm tin over 1.3 µm Ni); Dimension A: 11.5 mm. Dimension C: 2.9 mm.

Type: 0-0826942-5, 2 x 5-pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 2
Breakable Yes
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes