826937-6 | AMP

Pin header, 6 pole, pitch 2.54 mm, straight, green, 826937-6

Order No.: 72P1855
EAN: 4099891739980
MPN:
826937-6
Series: AMPMODU
826937-6 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Available in 12 Days: 6,000 pcs. - if ordered today
Total Price:
154.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
350 pcs.
0.4403 €

PCB header, 826937-6, AMP

PCB Mount header, Vertical, Board-to-Board, 6 Position, 2.54 mm centerline, Breakaway, Tin, Through Hole-Solder, Signal.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes