826926-4 | AMP
Pin header, 4 pole, pitch 2.54 mm, straight, green, 826926-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2796 € *
Available in 12 Days: 109,894 pcs. - if ordered today
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2796 €
100 pcs.
0.2535 €
500 pcs.
0.2404 €
1000 pcs.
0.2237 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 826926-4, AMP
Pin header, 4 pin, pitch 2.54 mm, straight, green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | Yes | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |