826851-3 | AMP
Pin header, 8 pole, pitch 6.35 mm, straight, natural, 826851-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8322 € *
Available: 115 pcs.
Available in 12 Days: 3,603 pcs. - if ordered today
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6299 €
25 pcs.
2.4633 €
50 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 826851-3, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 8 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: PA 6.6
- Housing Color: natural
- Orientation: straight
- Number of positions: 8
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 12 A
- Centerline (Pitch): 6.35 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 6.35 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |