826662-2 | AMP
Pin header, 4 pole, pitch 2.54 mm, angled, green, 826662-2
NCNR (non cancelable / non returnable)
Dual-row pin headers, angled, type TE Connectivity/AMP Modu II.
With 2.54 mm grid; Housing: polyester, green, compliant with UL 94 V-0, self-extinguishing. The number of contacts can be reduced as required by breaking them off.
Gold-plated, pin length B 5.8 mm, type ..-0826.
Gold-plated pins in the contact area (0.8 µm gold over 1.3 µm Ni); Gold-plated zone (dimension F): 4.4 mm, tinned soldering area (2.5 µm tin over 1.3 µm Ni). Dimension C: 2.9 mm. Dimension D: 1.3 mm.
Type: 0-0826662-2, 2 x 2-pole
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | Yes | |
| Colour | green |
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85366930 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |