826658-7 | AMP

Pin header, 14 pole, pitch 2.54 mm, straight, green, 826658-7

Order No.: 56F6262
EAN: 4099891001032
MPN:
826658-7
0-0826658-7
Series: AMPMODU
826658-7 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8798 € *
Available: 4 pcs.
Available in 12 Days: 203 pcs. - if ordered today
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6775 €
25 pcs.
2.4990 €
50 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale

Gold-plated, pin length B 8.0 mm, type ..-0826.

Gold-plated pins in the contact area (0.8 µm gold over 1.3 µm Ni); Gold-plated zone (dimension F): 4.4 mm, tinned solder area (2.5 µm tin over 1.3 µm Ni). Dimension A: 13.7 mm. Dimension C: 2.9 mm.

Type: 0-0826658-7, 2 x 7-pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 2
Breakable Yes
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes