826656-5 | AMP

Pin header, 10 pole, pitch 2.54 mm, straight, green, 826656-5

Order No.: 56F6753
EAN: 4099891001728
MPN:
826656-5
0-0826656-5
Series: AMPMODU
826656-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 4,498 pcs.
Available in 12 Days: 6,312 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0472 €
25 pcs.
0.9758 €
50 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale

Dual-row pin headers, straight, type TE Connectivity/AMP Modu II.

With 2.54 mm grid; Housing: polyester, green, compliant with UL 94 V-0, self-extinguishing. Contacts: tinned (2.5 µm tin over Ni) or gold-plated (0.8 µm Au over Ni). Dimension C: 3.2 mm. The number of contacts can be reduced as required by breaking them off.

Gold-plated, pin length B 5.8 mm, type ..-0826.

Gold-plated pins in the contact area (0.8 µm Au over 1.3 µm Ni); Gold-plated zone (dimension F): 4.4 mm, tinned solder area (2.5 µm tin over 1.3 µm Ni). Dimension A: 11.5 mm. Dimension C: 2.9 mm.

Type: 0-0826656-5, 2 x 5-pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 2
Breakable Yes
Colour green
Logistics
Property Value
Country of origin IN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes