826656-3 | AMP

Pin header, 6 pole, pitch 2.54 mm, straight, green, 826656-3

Order No.: 56F6751
EAN: 4099891001704
MPN:
826656-3
0-0826656-3
Series: AMPMODU
826656-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 669 pcs.
Available in 12 Days: 2,092 pcs. - if ordered today
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6307 €
25 pcs.
0.5831 €
50 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale

Dual-row pin headers, straight, type TE Connectivity/AMP Modu II.

With 2.54 mm grid; Housing: polyester, green, compliant with UL 94 V-0, self-extinguishing. Contacts: tinned (2.5 µm tin over Ni) or gold-plated (0.8 µm Au over Ni). Dimension C: 3.2 mm. The number of contacts can be reduced as required by breaking them off.

Gold-plated, pin length B 5.8 mm, type ..-0826.

Gold-plated pins in the contact area (0.8 µm Au over 1.3 µm Ni); Gold-plated zone (dimension F): 4.4 mm, tinned solder area (2.5 µm tin over 1.3 µm Ni). Dimension A: 11.5 mm. Dimension C: 2.9 mm.

Type: 0-0826656-3, 2 x 3-pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 2
Breakable Yes
Colour green
Logistics
Property Value
Country of origin HU
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes