826629-1 | AMP
Pin header, 1 pole, pitch 2.54 mm, straight, green, 826629-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1595 € *
Available in 12 Days: 36,000 pcs. - if ordered today
Pin header, 826629-1, AMP
Pin header, 1 pin, pitch 2.54 mm, straight, green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 1 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | Yes | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |