826576-3 | AMP

Pin header, 3 pole, pitch 3.96 mm, straight, green, 826576-3

Order No.: 37P5848
EAN: 4099889958171
MPN:
826576-3
826576-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9151 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
978.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
3.9151 €

Male connector, 826576-3, TE Connectivity

PCB Connector Assembly Type: PCB Mount Header, Header Type: Breakaway, Connector & Contact Terminates To: Printed Circuit Board, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Vertical, Number of Positions: 3, Contact Base Material: Brass, Contact Mating Area Plating Material: Tin, Contact Type: Pin, Termination Post & Tail Length: 3.4 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, Mating Alignment: Without, PCB Mount Retention: Without, Centerline (Pitch): 3.96 mm, Housing Color: Green, Housing Material: PBT GF, PCB Thickness (Recommended): 1.6 mm, Approved Standards: CSA LR7189,CUL E28476, UL Flammability Rating: UL 94V-0, Packaging Quantity: 100, Packaging Method: Box

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.96 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 1
Breakable Yes
Colour green
Logistics
Property Value
Customs tariff number 85366910
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes