825437-3 | AMP

Pin header, 3 pole, pitch 2.54 mm, angled, green, 825437-3

Order No.: 59F3054
EAN: 4099891005559
MPN:
825437-3
0-0825437-3
Series: AMPMODU
825437-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
7,711.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
18000 pcs.
0.4284 €

Pin headers for PCB mounting, angled, single-row, TE Connectivity AMP Modu II

With 2.54 mm grid, with 0.63 x 0.63 mm solder pins and latching notches. Match Modu IV socket headers with interlock; Insulating body: polyester GV, green, inflammability to UL 94 V-0. Insertion zone 0.8 µm gold-plated, tinned solder pins. Dimensions: B 6.7 mm, C 2.9 mm, D 1.5 mm.

Type: 0-0825437-3

Number of poles: 3-pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 1
Breakable Yes
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes