825435-4 | AMP
Pin header, 4 pole, pitch 2.54 mm, straight, green, 825435-4
Order No.: 37P8263
EAN: 4099889971569
MPN:
825435-4
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 17 Weeks
PCB Connection System, 825435-4, AMP
Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 4 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: PBT GV
- Housing Color: green
- Orientation: straight
- Number of positions: 4
- Operating Temperature Range: -65 – 105 °C
- Rated current: 5 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | green | |
Breakable | Yes | |
Type of locking | Yes | |
contact surface | gold-plated | |
Rated current | 5 A | |
Grid | 2.54 mm | |
Connection plating | tin-plated | |
Pin number | 4 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | PCB connection | |
Contact type | pin | |
Number of rows | 1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |