8-917541-2 | AMP
Pin header, 4 pole, pitch 10.16 mm, angled, black, 8-917541-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5632 € *
Available in 12 Days: 10,750 pcs. - if ordered today
Total Price:
20.56 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5632 €
2 pcs.
19.2304 €
5 pcs.
18.0642 €
10 pcs.
16.7909 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 8-917541-2, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 4 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Tab
- Housing Material: Polyester GF
- Housing Color: black
- Orientation: angled
- Number of positions: 4
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 30 A
- Centerline (Pitch): 10.16 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 10.16 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated voltage | 630 V | |
| Rated current | 30 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |