8-215464-4 | AMP

Pin header, 14 pole, pitch 1.27 mm, straight, red, 8-215464-4

Order No.: 58F449
EAN: 4099891002978
MPN:
8-215464-4
8-0215464-4
Series: Micro-MaTch
8-215464-4 AMP PCB Connection Systems Image 1
8-215464-4 AMP PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0349 € *
Available: 220 pcs.
Available in 12 Days: 2,500 pcs. - if ordered today
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8921 €
25 pcs.
1.7612 €
50 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact; Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

Sub-D PCB male connectors, male, straight, type ..-0215464.

For PCB mounting.

Technical attributes (type, number of poles, dimension A): 8-0215464-4, 14-pole, 21 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 1.27 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour red
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes