8-1703060-6 | AMP
Socket housing, 6 pole, pitch 5 mm, straight, natural, 8-1703060-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Available in 12 Days: 6,000 pcs. - if ordered today
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6426 €
25 pcs.
0.5950 €
50 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle housing, 8-1703060-6, AMP
Housing, Receptacle, Wire-to-Wire, 6 Position, 5 mm centerline, Crimp, 1 Row, Natural, Mating retention, Wire and Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |