8-1241434-1 | AMP
Connector, 121 pole, pitch 2.54 mm, angled, black, 8-1241434-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3867 € *
Available in 12 Days: 608 pcs. - if ordered today
Total Price:
15.39 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3867 €
5 pcs.
14.5894 €
10 pcs.
13.6493 €
25 pcs.
12.4474 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 8-1241434-1, AMP
PCB Mount header, Horizontal, Wire-to-Board, 121 Position, 2.54 mm/5.8 mm Centerline, Fully shrouded, Tin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 121 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |